HARTING, HARTING ICCSize 17 → 20.5 mm Straight Backshell, For Use With Cable Gland

Get a bulk buy discount

Add 10 more to save €23.40

View bulk pricing options

Subtotal (1 unit)*

€29.29

(exc. VAT)

€36.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€29.29-
10 +€26.95€23.40

*price indicative

RS Stock No.:
181-259
Mfr. Part No.:
19591204013
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

For Use With

Cable Gland

Product Type

Backshell

Shell Size

17 → 20.5 mm

Orientation

Straight

Housing Material

Zinc

Series

HARTING ICC

Standards/Approvals

No

COO (Country of Origin):
IN
The HARTING Backshell straight has nickel plated surface with TPE material. Its Limiting temperature between -40 to +125 °C.

IP67 protection rated

IPX9 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy