TE Connectivity, 2597Size 21 mm Straight Backshell, For Use With Connector Backshells
- RS Stock No.:
- 481-299
- Distrelec Article No.:
- 303-24-267
- Mfr. Part No.:
- 259725-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€181.13
(exc. VAT)
€222.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.13 |
*price indicative
- RS Stock No.:
- 481-299
- Distrelec Article No.:
- 303-24-267
- Mfr. Part No.:
- 259725-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector Backshells | |
| Shell Size | 21 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 26.5mm | |
| Series | 2597 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector Backshells | ||
Shell Size 21 mm | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 26.5mm | ||
Series 2597 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell represents the pinnacle of adaptability and resilience in connector accessories, perfectly engineered to accommodate a wide range of cable entry diameters. Its robust aluminium construction ensures exceptional durability, while the straight body orientation facilitates seamless integration with circular connectors. Designed to meet stringent industry standards, this backshell is ideal for demanding environments, offering reliable performance across varying conditions. Its compatibility with multiple connector shapes makes it an invaluable asset for both military and commercial applications, enabling hassle-free assembly and maintenance. With low halogen content, this product also promotes safer usage, aligning with sustainable practices.
Designed for optimal performance in harsh environments
Constructed from high quality aluminium for enhanced durability
Compatible with a wide range of cable diameters
Integrates easily with various circular connector shapes
Features a straight body orientation for convenient installation
Low halogen content promotes safer and environmentally friendly usage
Long operating temperature range supports versatility across applications
Exceptionally resistant to salt spray ensuring longevity
Related links
- TE Connectivity Straight, For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector
- TE Connectivity, 201M916Size 16 and 16S Straight Backshell
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
