TE Connectivity, FSize 103 Straight Circular Connector Backshell, For Use With Connectors, 12-Way
- RS Stock No.:
- 467-622
- Distrelec Article No.:
- 303-23-091
- Mfr. Part No.:
- 2157538-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-622
- Distrelec Article No.:
- 303-23-091
- Mfr. Part No.:
- 2157538-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 103 | |
| Orientation | Straight | |
| Number of Contacts | 12 | |
| Series | F | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 103 | ||
Orientation Straight | ||
Number of Contacts 12 | ||
Series F | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality shell connector is an essential component for reliable PCB connections. Designed specifically for the 12-position configuration, it offers exceptional connectivity for various applications, ensuring seamless integration into your electronic projects. The product's low halogen content enhances environmental safety, making it a mindful choice for modern engineering needs. With active compliance to EU RoHS and REACH regulations, this connector not only meets current industry standards but also upholds a commitment to responsible manufacturing. Whether for industrial, automotive, or commercial use, this connector delivers precision and performance, promising durability in demanding environments.
Crafted for optimal functionality in electronic assemblies
Ensures low halogen content for enhanced environmental safety
Complies with global regulatory standards for improved usability
Offers a robust design that withstands harsh operating conditions
Facilitates reliable connections with high-quality PCB pins
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector Backshells, 12-Way
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Cable
