TE Connectivity, TXRSize 7/12/12S Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 472-393
- Distrelec Article No.:
- 304-49-076
- Mfr. Part No.:
- 479328-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€457.88
(exc. VAT)
€563.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €457.88 | €228.94 |
*price indicative
- RS Stock No.:
- 472-393
- Distrelec Article No.:
- 304-49-076
- Mfr. Part No.:
- 479328-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 7/12/12S | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 25.5mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 7/12/12S | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 25.5mm | ||
Series TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized backshell is a robust solution tailored for reliable performance in demanding environments. Designed specifically for connectors featuring shell sizes 07, 12, and 12S, it accommodates cables with diameters ranging from .2 to 6.4 mm. The aluminum construction ensures durability while maintaining a lightweight profile, making it ideal for a variety of applications including aerospace and defence. Its unique straight body orientation facilitates straightforward installation, while offering an exceptional resistance to harsh operating conditions. The backshell is complemented by a low halogen content, emphasising its environmentally friendly design. Installation is simplified with compatible termination devices and a side-entry Tinel-Lock ring, ensuring a secure connection for critical applications.
Constructed from lightweight and durable aluminium for enhanced longevity
Designed for specific connector shell sizes to ensure compatibility
Features a straight orientation for easy installation
Offers resistance to extreme temperature ranges, making it versatile for various environments
Equipped with a Tinel-Lock ring for secure cable terminations
Low halogen content contributes to environmental safety and compliance
Compatible with multiple cable diameters for flexibility in use
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
