TE Connectivity, 2302 Right Angle Backshell, For Use With Connector Backshells, 12-Way
- RS Stock No.:
- 470-719
- Distrelec Article No.:
- 304-65-078
- Mfr. Part No.:
- 2302486-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-719
- Distrelec Article No.:
- 304-65-078
- Mfr. Part No.:
- 2302486-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector Backshells | |
| Orientation | Right Angle | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Number of Contacts | 12 | |
| Series | 2302 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector Backshells | ||
Orientation Right Angle | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Number of Contacts 12 | ||
Series 2302 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Backshell is engineered for the AMPSEAL 16 series, prominently designed with a right angle configuration to enhance cable management in various applications. Constructed from durable PA 66 material, it assures high performance and longevity under varying conditions. It elegantly features a 12-position design, suitable for facilitating secure and organised connectivity. Operating effectively within a temperature range of -40 to 125 °C, this component ensures reliability even in extreme environments. The 90° cable exit angle optimises installation space, making it a versatile choice for engineers and technicians alike. With compliance to industry standards, this product guarantees high quality, making it an essential accessory for your connector needs.
Right angle orientation allows for efficient space management in installations
Constructed from high grade PA 66 for enhanced durability and performance
12 position configuration supports a range of connector needs
Optimised cable exit angle reduces stress on wires and connections
Meets stringent UL flammability ratings for added safety assurance
Low halogen content minimises environmental impact and promotes safety
Compatible with rectangular connector shapes to suit diverse applications
Serviceable design ensures ease of maintenance and reliability
Related links
- TE Connectivity For Use With Connector Backshells, 3-Way
- TE Connectivity For Use With Connector Backshells, 8-Way
- TE Connectivity For Use With Connector Backshells, 6-Way
- TE Connectivity For Use With Connector Backshells, 4-Way
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CS-111
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CA-112
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CA-114
- TE Connectivity For Use With Circular Connectors
