TE Connectivity, 2302 Right Angle Backshell, For Use With Connector Backshells, 6-Way
- RS Stock No.:
- 481-296
- Distrelec Article No.:
- 304-65-077
- Mfr. Part No.:
- 2302484-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-296
- Distrelec Article No.:
- 304-65-077
- Mfr. Part No.:
- 2302484-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Backshell | |
| Orientation | Right Angle | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Number of Contacts | 6 | |
| Series | 2302 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Backshell | ||
Orientation Right Angle | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Number of Contacts 6 | ||
Series 2302 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Backshell is expertly crafted from durable PA 66 material, designed specifically for use with AMPSEAL 16 connectors. Incorporating a right-angle orientation and accommodating six positions, this product ensures seamless connectivity in a variety of applications. Its robust construction not only withstands high temperatures but also provides exceptional strain relief, making it ideal for automotive and industrial environments. With a sleek black finish, it seamlessly integrates into your setup while delivering reliable performance. The design prioritises user convenience, ensuring straightforward installation and compatibility for rectangular connector shapes.
Engineered for superior durability under demanding conditions
Facilitates a neat cable exit at a 90 degree angle
Offers reliable connection with a six position configuration
Maximises flexibility in layout and design for various applications
Sustainable performance with low flammability ratings
Serviceable design supports ease of maintenance over time
Related links
- TE Connectivity For Use With Connector Backshells, 3-Way
- TE Connectivity For Use With Connector Backshells, 12-Way
- TE Connectivity For Use With Connector Backshells, 8-Way
- TE Connectivity For Use With Connector Backshells, 4-Way
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
