TE Connectivity, 2302 Right Angle Backshell, For Use With Connector Backshells, 8-Way
- RS Stock No.:
- 474-712
- Distrelec Article No.:
- 304-65-081
- Mfr. Part No.:
- 2302494-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-712
- Distrelec Article No.:
- 304-65-081
- Mfr. Part No.:
- 2302494-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector Backshells | |
| Orientation | Right Angle | |
| Gender | Male | |
| Housing Material | Polyamide 66 | |
| Colour | Black | |
| Number of Contacts | 8 | |
| Series | 2302 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector Backshells | ||
Orientation Right Angle | ||
Gender Male | ||
Housing Material Polyamide 66 | ||
Colour Black | ||
Number of Contacts 8 | ||
Series 2302 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Backshell is a sophisticated solution designed specifically for AMPSEAL 16 connectors, promising reliability in various applications. Crafted from durable PA 66 material, this backshell features a right-angle design, ensuring efficient cable management and space optimisation. It supports up to eight positions, catering to versatile connectivity needs. With a sleek black finish, it's not only functional but also complements modern connectivity designs. Rated for a maximum operating temperature of 125 °C, this component withstands diverse environmental conditions, making it ideal for demanding automotive and industrial applications. Its compatibility with rectangular connector shapes enhances versatility, paving the way for seamless integration into existing systems. Diligently designed for safety and compliance, this backshell meets industry standards, including UL 94V-0 flammability ratings, ensuring peace of mind for users.
Durable construction enhances longevity and resilience
Right angle orientation facilitates optimal space usage
Compatible with a variety of connector shapes for versatility
High temperature resistance supports robust applications
Low halogen content aligns with eco friendly standards
Serviceable design promotes easy maintenance and replacement
Packaging method ensures secure delivery and storage
Related links
- TE Connectivity For Use With Connector Backshells, 3-Way
- TE Connectivity For Use With Connector Backshells, 12-Way
- TE Connectivity For Use With Connector Backshells, 6-Way
- TE Connectivity For Use With Connector Backshells, 4-Way
- TE Connectivity For Use With Circular
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
