TE Connectivity, TXRSize 25/J Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 472-482
- Distrelec Article No.:
- 304-49-067
- Mfr. Part No.:
- 365799-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-482
- Distrelec Article No.:
- 304-49-067
- Mfr. Part No.:
- 365799-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 25/J | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 25.6mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 25/J | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 25.6mm | ||
Series TXR | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Ruggedized backshell is expertly engineered to enhance connectivity solutions in challenging environments. Designed for a precise range of cable diameters, this backshell offers exceptional performance, thanks to its robust aluminium construction and straight body orientation. Its adaptability is showcased with compatibility across various connector shapes, catering to diverse applications while ensuring reliable assembly and protection. With its olive drab finish, it not only meets durability needs but also complements military specifications. Users can rely on this backshell to provide effective strain relief and environmental protection, making it the ideal choice for critical operations in demanding conditions.
Ruggedized design enhances durability in harsh environments
Compatible with a wide range of cable diameters for versatile applications
Constructed from high-quality aluminium for lightweight strength
Straight body orientation simplifies installation and assembly
Olive drab colour integrates seamlessly into military and tactical environments
Provides effective strain relief to prolong the lifespan of connectors
Meets various industry standards ensuring reliability and safety
Low halogen content aligns with environmentally responsible practices
Related links
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity Straight Circular Connector Backshell, For Use With Connectors
