TE Connectivity, TXRSize 24 Straight, Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 477-286
- Mfr. Part No.:
- 462415-000
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-286
- Mfr. Part No.:
- 462415-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 24 | |
| Orientation | Straight, Straight | |
| Housing Material | Aluminium, Aluminium | |
| Colour | Olive Drab | |
| Length | 27mm | |
| Series | TXR | |
| Standards/Approvals | AS31001, AS31011, AS31061, AS31071 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 24 | ||
Orientation Straight, Straight | ||
Housing Material Aluminium, Aluminium | ||
Colour Olive Drab | ||
Length 27mm | ||
Series TXR | ||
Standards/Approvals AS31001, AS31011, AS31061, AS31071 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is meticulously designed for optimal cable management in demanding environments. Constructed from durable aluminium and featuring a straight body orientation, it accommodates cable entries ranging from 0.2 to 22.2 mm, making it an essential component for reliable electrical connections. Its compatibility with a circular connector shape ensures versatility, while its ability to withstand operating temperatures from -65 to 175 °C guarantees performance in extreme conditions. The product not only meets stringent industry standards but also incorporates user-friendly features that facilitate installation and maintenance. With excellent salt spray resistance, this backshell is engineered to endure harsh environmental challenges, ensuring long-lasting reliability and usability in various applications.
Constructed from robust aluminium for enhanced durability
Designed to fit circular connector shapes, ensuring compatibility
Engineered for resistance against salt spray exposure
Offers a wide cable entry diameter for versatile installations
Provides a straight body orientation for straightforward assembly
Suitable for a broad operating temperature range to support diverse applications
Meets various industry standards for guaranteed performance
Incorporates multiple termination device types for flexible connection options
Low halogen content ensures environmentally friendly usage
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
