TE Connectivity, 2098Size NC08 Right Angle Circular Connector Backshell, For Use With Connectors, 3-Way
- RS Stock No.:
- 474-531
- Distrelec Article No.:
- 304-64-982
- Mfr. Part No.:
- 2098436-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€200.20
(exc. VAT)
€246.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.20 | €5.005 |
*price indicative
- RS Stock No.:
- 474-531
- Distrelec Article No.:
- 304-64-982
- Mfr. Part No.:
- 2098436-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | NC08 | |
| Orientation | Right Angle | |
| Number of Contacts | 3 | |
| Series | 2098 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size NC08 | ||
Orientation Right Angle | ||
Number of Contacts 3 | ||
Series 2098 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- HU
The TE Connectivity Backshell is engineered to enhance the reliability and performance of connectors in various applications. It features a well-thought-out design that allows for optimal cable management while protecting the connections from environmental factors. This specialised component ensures efficient connectivity and durability, making it an essential choice for professionals looking for quality and performance. With its robust construction, it is suitable for use in demanding conditions, providing peace of mind to end-users.
Designed for superior cable management in electrical connections
Protects connectors from dust and moisture intrusion
Robust construction enhances durability in challenging environments
Facilitates easier assembly and disassembly for maintenance
Compatible with various connector types for versatile applications
Related links
- TE Connectivity 4-Way
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
