TE Connectivity, 9471 Right Angle Circular Connector Backshell, For Use With Connector

Subtotal (1 unit)*

€594.95

(exc. VAT)

€731.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€594.95

*price indicative

RS Stock No.:
508-496
Mfr. Part No.:
094711-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Backshell

For Use With

Connector

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium Alloy

Length

25.7mm

Series

9471

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Backshell connector embodies cutting-edge technology with a robust aluminium alloy design, tailored for superior performance in aerospace and military applications. Engineered as an unscreened backshell with a right-angle orientation, this component offers enhanced flexibility and reliability, ensuring seamless integration in challenging environments. This backshell is an advanced solution for engineers seeking both functionality and durability in connector accessories, enabling optimal performance across diverse configurations and use cases.

Constructed from durable aluminium alloy for long lasting use

Right angle body orientation facilitates better space management in tight setups

Designed for compatibility with connector shapes in circular configurations

Meets military grade specifications for enhanced reliability in harsh conditions

Low halogen content supports compliance with environmental directives

Electroless nickel underplating enhances corrosion resistance and conductivity

Cadmium plating offers additional protection without compromising performance

Product design prioritises ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy