TE Connectivity, TXR Right Angle Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 479-870
- Distrelec Article No.:
- 303-24-366
- Mfr. Part No.:
- 452877-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€515.24
(exc. VAT)
€633.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.24 |
*price indicative
- RS Stock No.:
- 479-870
- Distrelec Article No.:
- 303-24-366
- Mfr. Part No.:
- 452877-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Length | 17.5mm | |
| Series | TXR | |
| Standards/Approvals | MIL-C-5015, MIL-DTL-81703 Series III, MIL-DTL-26482 SERIES II, MIL-DTL-83723 Series I & III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Length 17.5mm | ||
Series TXR | ||
Standards/Approvals MIL-C-5015, MIL-DTL-81703 Series III, MIL-DTL-26482 SERIES II, MIL-DTL-83723 Series I & III | ||
- COO (Country of Origin):
- GB
The TE Connectivity Backshell, crafted from durable aluminium alloy, offers a right-angle configuration designed to enhance connectivity and reliability in demanding environments. The unscreened design provides excellent protection while ensuring compatibility with a range of circular connector interfaces, making it an ideal choice for military and aerospace applications. Engineered to meet stringent compliance standards, this product exemplifies quality and functionality, ensuring that your connections remain secure and effective. Its thoughtful construction allows for superior adherence to industry specifications, providing customers with peace of mind when integrating these backshells into their systems.
Unscreened design enhances circular connector integrity
Right-angle configuration facilitates routing in tight spaces
Manufactured from robust aluminium alloy for longevity
Compatible with multiple military connector standards
Electroless nickel plating promotes enhanced corrosion resistance
Low halogen content supports environmentally compliant applications
Designed to meet rigorous compliance documentation for quality assurance
Related links
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Cable, 1-Way
- TE Connectivity For Use With Circular Connectors and Heat Shrink Boots
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Electrical Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With TR12BI
