TE Connectivity, 3069Size 20 → 21 mm² Right Angle Backshell, For Use With Connector Backshells

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-021
Distrelec Article No.:
303-24-289
Mfr. Part No.:
306919-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connector Backshells

Product Type

Backshell

Shell Size

20 → 21 mm²

Orientation

Right Angle

Housing Material

Aluminium

Colour

Olive Drab

Length

38mm

Series

3069

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity Ruggedized backshell is expertly designed for demanding environments, providing superior protection and functionality. Crafted from durable aluminium, this product accommodates a cable entry range of .2 to 22.2 mm, making it versatile for various applications. With a right-angle configuration and compatibility with connector shapes of size 20 and 21, it stands out for its robust design. The product not only meets stringent industry standards but also ensures easy installation with multiple termination device options. Whether in military, aerospace, or industrial settings, this backshell excels in sustaining performance within an operating temperature range of -65 to 175 °C. The thoughtful incorporation of features guarantees reliability, making it an essential component for professionals seeking quality and durability.

Developed specifically for harsh environmental conditions

Features a lightweight yet strong aluminium construction

Offers a versatile cable entry diameter accommodating various sizes

Designed with a right angle body orientation for efficient space management

Compatible with a broad range of connector sizes for seamless integration

Resistant to corrosion ensuring longevity in various applications

Facilitates multiple terminations for ease of usage

Designed with low halogen content for compliance with environmental standards

Supports easy access and maintenance in assembly environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy