TE Connectivity, TXRSize 23/H Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 481-817
- Distrelec Article No.:
- 303-24-303
- Mfr. Part No.:
- 338767-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€180.88
(exc. VAT)
€222.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.88 |
*price indicative
- RS Stock No.:
- 481-817
- Distrelec Article No.:
- 303-24-303
- Mfr. Part No.:
- 338767-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connectors | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 23/H | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Bright | |
| Length | 26.5mm | |
| Series | TXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connectors | ||
Product Type Circular Connector Backshell | ||
Shell Size 23/H | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Bright | ||
Length 26.5mm | ||
Series TXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized backshell is designed to offer exceptional performance and durability, making it an ideal choice for demanding environments. Crafted from lightweight yet robust aluminium, it accommodates cable entries ranging from .2 to 22.2 mm, ensuring compatibility with various cable sizes. The straight body orientation allows for easy installation, while its ability to withstand extensive temperature ranges from -65 to 200 °C makes it suitable for harsh conditions. As part of the RAYCHEM TXR series, this backshell is engineered to meet stringent industry standards, ensuring reliable connectivity and performance. Whether used in aerospace, military, or industrial applications, this product exemplifies reliability and strength in connection technology, promising longevity and unwavering performance in the field.
Constructed from lightweight aluminium for enhanced durability
Accommodates a wide cable entry range for versatile applications
Designed for easy installation with a straight body orientation
Resistant to extreme temperatures, ensuring reliable operation in harsh environments
Meets rigorous industry specifications for assured performance
Related links
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
