Phoenix Contact, RCSize 7.5 → 9.5 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 496-804
- Mfr. Part No.:
- 1604456
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€85.82
(exc. VAT)
€105.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.82 | €8.582 |
*price indicative
- RS Stock No.:
- 496-804
- Mfr. Part No.:
- 1604456
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 7.5 → 9.5 mm | |
| Orientation | Straight | |
| Strain Relief | Yes | |
| Series | RC | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 7.5 → 9.5 mm | ||
Orientation Straight | ||
Strain Relief Yes | ||
Series RC | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is engineered for robust performance in various electrical setups. With its shielded construction, this product ensures effective protection against electromagnetic interference, promoting signal integrity in your applications. This adapter is suitable for wire bundles with a diameter of 7 mm and is designed to accommodate cables within a range of 7.5 mm to 9.5 mm. Its thoughtful design facilitates a secure and reliable connection, catering to both standard and industrial needs. The inclusion of series NC and RC highlights its versatility across different environments, ensuring compatibility with a wide array of products in your electrical system. This compact yet powerful adapter is ideal for various industrial practices, providing a dependable solution tailored to meet the demands of contemporary electrical applications.
Offers shielded construction for enhanced protection of sensitive signals
Suitable for various industrial applications enhancing versatility
Robust design aids in secure installation and improved reliability
Usability across multiple series ensures broad application scope
Lightweight yet sturdy optimising both performance and handling
Related links
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- TE Connectivity For Use With Connector Backshells,
