BERNIER CONNECT, CMA Series Straight Backshell, For Use With Circular Connectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.15

(exc. VAT)

€55.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.15
5 +€42.44

*price indicative

RS Stock No.:
675-700
Mfr. Part No.:
CMA RA18-127
Manufacturer:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

For Use With

Circular Connectors

Product Type

Backshell

Orientation

Straight

Housing Material

Aluminium Alloy

Colour

Black

Length

40.3mm

Series

CMA Series

COO (Country of Origin):
FR
The BERNIER CONNECT Straight backshell on knurling requires assembly with a metallic band and a heat shrink sleeve, which are not supplied. It can mate with all plugs, cable extensions, and panel troughs in the Bernier CMA line, with a diameter of 12.7 mm.

Shell and tightening ring are MADE of aluminum alloy with black plating

Toothed ring is MADE of aluminum alloy with nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy