TE Connectivity, RAYCHEM TXRSize 28 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 677-881
- Mfr. Part No.:
- 620497-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€300.04
(exc. VAT)
€369.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.04 |
*price indicative
- RS Stock No.:
- 677-881
- Mfr. Part No.:
- 620497-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 28 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 25.5mm | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 28 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 25.5mm | ||
Series RAYCHEM TXR | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity TXR Backshell features a low-profile, 360° screen termination achieved through a heat-shrink memory metal (Tinel) ring, providing reliable EMC shielding. Additionally, it offers effective sealing and strain relief with a heat shrink boot, ensuring Durable and secure cable terminations in demanding applications.
Overall screen for screen termination
Heat shrink boot used for strain relief and cable sealing
Boot required as an additional component
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Electrical Connectors
