TE Connectivity, PolamcoSize 13 Right Angle Backshell, For Use With Circular Connectors

Image representative of range

Subtotal (1 unit)*

€173.02

(exc. VAT)

€212.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.02

*price indicative

RS Stock No.:
678-102
Mfr. Part No.:
BTH3-13-10-1-ZN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Circular Connectors

Product Type

Backshell

Shell Size

13

Orientation

Right Angle

Housing Material

Aluminium

Colour

Black

Length

31.2mm

Series

Polamco

COO (Country of Origin):
GB
The TE Connectivity Ruggedized Back Shell features a 15.8 mm cable entry and is constructed from Durable aluminum, providing mechanical protection and strain relief for connectors. Its right-angle design with a 13 Shell size and 10 entry size ensures reliable performance in harsh environments.

Right-angle configuration for space-saving installations

Provides strain relief and mechanical protection

Suitable for rugged and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy