TE Connectivity, 2398Size 13 mm Right Angle Backshell, For Use With Connector Backshells
- RS Stock No.:
- 474-922
- Distrelec Article No.:
- 303-24-257
- Mfr. Part No.:
- 239806-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€252.12
(exc. VAT)
€310.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.12 |
*price indicative
- RS Stock No.:
- 474-922
- Distrelec Article No.:
- 303-24-257
- Mfr. Part No.:
- 239806-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector Backshells | |
| Product Type | Backshell | |
| Shell Size | 13 mm | |
| Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 27mm | |
| Series | 2398 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector Backshells | ||
Product Type Backshell | ||
Shell Size 13 mm | ||
Orientation Right Angle | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 27mm | ||
Series 2398 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity ruggedized back shell is engineered for exceptional durability in demanding conditions, perfect for applications requiring reliable connector integrity. Designed primarily for use with circular connectors, it features an efficient right-angle orientation that optimizes installation space while maintaining robust cable management. With a cable entry range that accommodates various sizes, this back shell is made from high-quality aluminum, ensuring resistance to environmental stressors. The product is compliant with critical industry standards, making it an ideal choice for sectors such as aerospace, military, and industrial applications where reliability is paramount. Its advanced design also minimizes the risk of wear, thus providing lasting performance in harsh environments, coupled with user-friendly features that facilitate straightforward installation and maintenance.
Constructed from lightweight yet strong aluminum for enhanced durability
Right-angle design optimizes installation space and reduces strain on cables
Accommodates a wide range of cable diameters, providing versatility
Features integrated salt spray resistance for superior environmental protection
Related links
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
- TE Connectivity, 91H3 Right Angle Backshell
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
