TE Connectivity, 204M0Size 15/14 Straight Circular Connector Backshell, For Use With Circular Connectors
- RS Stock No.:
- 679-265
- Mfr. Part No.:
- 687926-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
€223.24
(exc. VAT)
€274.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €223.24 | €74.413 |
*price indicative
- RS Stock No.:
- 679-265
- Mfr. Part No.:
- 687926-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 15/14 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Olive Drab | |
| Thread Size | 13/16-20 UNEF | |
| Series | 204M0 | |
| Standards/Approvals | China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Circular Connectors | ||
Shell Size 15/14 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Olive Drab | ||
Thread Size 13/16-20 UNEF | ||
Series 204M0 | ||
Standards/Approvals China RoHS 2 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Circular Connector Adapter features low halogen content, with Br, Cl, F, I less than 900 ppm per homogeneous material, making it suitable for environmentally conscious applications.
BFR CFR and PVC free
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity 15 Straight Circular Connector Backshell, For Use With Connectors
- Amphenol Limited For Use With Circular Connectors
- Souriau Sunbank by Eaton, UTGSize 14 Straight Circular Connector Backshell Strain Relief
- ITT Cannon For Use With Neptune Circular Connector, TNM
- Amphenol India For Use With Connector Series III, Connector Series
- Souriau Sunbank by Eaton For Use With Connector
