TE Connectivity, 204M0Size 19/18 Straight Backshell, For Use With Circular Connectors
- RS Stock No.:
- 677-842
- Mfr. Part No.:
- 769935-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€247.76
(exc. VAT)
€304.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.76 | €123.88 |
*price indicative
- RS Stock No.:
- 677-842
- Mfr. Part No.:
- 769935-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Circular Connectors | |
| Product Type | Backshell | |
| Shell Size | 19/18 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Colour | Olive Drab | |
| Series | 204M0 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Circular Connectors | ||
Product Type Backshell | ||
Shell Size 19/18 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Colour Olive Drab | ||
Series 204M0 | ||
Standards/Approvals EU RoHS | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity FlexiScreen high performance backshells are engineered to provide superior EMC protection for both commercial and military applications. Offering a significant improvement over traditional pig-tail termination methods, FlexiScreen backshells deliver 360˚ EMC shielding around each individual cable termination. Additionally, FlexiScreen backshells provide a cost-effective, lightweight solution without compromising performance.
Cost effective solution
Capitalizes on proven performance of HexaShield adapter components
Flexible and variable bending configurations
Light weight
Repairable
Out performs commonly used alternatives
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
- TE Connectivity 19 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity 19 Right Angle Circular Connector Backshell, For Use With Connectors
- TE Connectivity, 201M916Size 16 and 16S Straight Backshell
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Circular Connectors
