TE Connectivity, RAYCHEM TXRSize A Right Angle Backshell, For Use With Circular Connectors

Image representative of range

Subtotal (1 unit)*

€437.04

(exc. VAT)

€537.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€437.04

*price indicative

RS Stock No.:
679-675
Mfr. Part No.:
898195-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

For Use With

Circular Connectors

Shell Size

A

Orientation

Right Angle

Housing Material

Aluminium

Colour

Bright

Length

40.8mm

Series

RAYCHEM TXR

COO (Country of Origin):
GB
The TE Connectivity Backshell designed for circular connectors with a size 09/A shell, providing reliable protection and cable management for cables with diameters ranging from 0.2 to 9.5 mm. It offers excellent corrosion resistance and withstands operating temperatures from -65 to 200°C. The side-entry Tinel-Lock termination device ensure secure and space-efficient cable connections. It is Ideal for rugged environments requiring high-performance cable entry solutions.

Aluminium with Electroless Nickel plating construction

Right angle orientation

Bright colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy