TE Connectivity, DEUTSCH 38999 Series III Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 788-193
- Mfr. Part No.:
- ACT00AB-A-EL00N
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4 units)*
€212.58
(exc. VAT)
€261.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €212.58 | €53.145 |
*price indicative
- RS Stock No.:
- 788-193
- Mfr. Part No.:
- ACT00AB-A-EL00N
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector | |
| Strain Relief | Yes | |
| Series | DEUTSCH 38999 Series III | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector | ||
Strain Relief Yes | ||
Series DEUTSCH 38999 Series III | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Circular MIL Spec Strain Relief Backshell provides a lightweight and corrosion-resistant solution for MIL-DTL-38999 Series III connectors. This composite component is engineered to protect cable terminations by offering robust support and strain relief in demanding aerospace and military environments.
Lightweight composite construction
90° right-angle cable exit
Size A (Shell Size 9) compatibility
M12x1 metric thread size
Related links
- TE Connectivity For Use With Connector
- Deutsch Panel Through Hole, Wall Mount MIL Spec Circular
- Amphenol Limited For Use With MIL-DTL-38999
- TE Connectivity For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With Series III And IV EN3645
- Amphenol Limited For Use With Series III And IV EN3645
- Amphenol India For Use With Connector Series III, Connector Series
- Amphenol India For Use With Connector Series III, Connector Series
