TE Connectivity, DEUTSCH 38999 Series III Backshell Strain Relief, For Use With Connector

Subtotal (1 bag of 4 units)*

€190.01

(exc. VAT)

€233.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€190.01€47.503

*price indicative

RS Stock No.:
788-194
Mfr. Part No.:
ACT00AB-B-EL00N
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backshell

For Use With

Connector

Strain Relief

Yes

Series

DEUTSCH 38999 Series III

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity efficient connector is designed primarily for robust connectivity in various applications, ensuring reliable performance under diverse environmental conditions.

Compliant with EU RoHS Directive 2011/65/EU standards

Meets requirements of the EU ELV Directive 2000/53/EC

Compatible with DEUTSCH 38999 Series III standards

Zero Restricted Substances Above Threshold as per China RoHS 2

No identified SVHC under REACH Regulation as of June 2022

Material composition under review for halogen content

Solder process capability is pending evaluation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy