Amphenol Limited, M85049Size 15 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III
- RS Stock No.:
- 225-9403
- Mfr. Part No.:
- M85049/90-15N02
- Manufacturer:
- Amphenol Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9403
- Mfr. Part No.:
- M85049/90-15N02
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | MIL-DTL-38999 Series III Connector | |
| Shell Size | 15 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With MIL-DTL-38999 Series III Connector | ||
Shell Size 15 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Black | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd M85049 series is the band lock adaptor having shell size of the 15. This adaptor have 90° body orientation. A high quality band will work with this backshell and its suitable over cover by heat shrink boot or some other method as chosen b
The base material is aluminium alloy
Electroless nickel finished
Rohs compliant
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
