HARTING, 1959Size 20 Straight Backshell, For Use With ICC Series
- RS Stock No.:
- 834-809
- Mfr. Part No.:
- 19591204015
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.60 |
| 10 + | €25.39 |
*price indicative
- RS Stock No.:
- 834-809
- Mfr. Part No.:
- 19591204015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| For Use With | ICC Series | |
| Product Type | Backshell | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Housing Material | Die Cast Zinc (Housing) | |
| Colour | Nickel | |
| Thread Size | 32 mm | |
| IP Rating | IP67, IPX9 | |
| Series | 1959 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
For Use With ICC Series | ||
Product Type Backshell | ||
Shell Size 20 | ||
Orientation Straight | ||
Housing Material Die Cast Zinc (Housing) | ||
Colour Nickel | ||
Thread Size 32 mm | ||
IP Rating IP67, IPX9 | ||
Series 1959 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The HARTING Backshell connector provides a robust connection solution designed for Size 20 applications, featuring an integrated M32 thread for effective cable management and connectivity.
Constructed from zinc die-cast material for durability
Nickel-plated surface ensuring enhanced corrosion resistance
Operational temperature range from -40 to +125 °C for diverse environments
IP67 and IPX9 rated for superior dust and water protection
Allows for a tightening torque of 15 Nm for secure fastening
Suitable for exclusive use with the ICC Size 20 400 A insert
Related links
- HARTING For Use With ICC Series
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- HARTING For Use With Cable Gland
- HARTING For Use With Cable Gland
- HARTING For Use With Cable Gland
- Amphenol Socapex For Use With SL1 series
- Amphenol Air LBSize 20 Straight Circular Connector Backshell, For Use With Military Connector
