HARTING, 97000000Size 20 Straight Backshell, For Use With ICC Series
- RS Stock No.:
- 834-802
- Mfr. Part No.:
- 97000000297
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.00 |
| 10 + | €19.32 |
*price indicative
- RS Stock No.:
- 834-802
- Mfr. Part No.:
- 97000000297
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| For Use With | ICC Series | |
| Product Type | Backshell | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Housing Material | Die Cast Zinc (Housing) | |
| Colour | Nickel | |
| Thread Size | 32 mm | |
| IP Rating | IP67, IPX9 | |
| Series | 97000000 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
For Use With ICC Series | ||
Product Type Backshell | ||
Shell Size 20 | ||
Orientation Straight | ||
Housing Material Die Cast Zinc (Housing) | ||
Colour Nickel | ||
Thread Size 32 mm | ||
IP Rating IP67, IPX9 | ||
Series 97000000 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The HARTING backshell connector is designed for effective insert fixation, providing a reliable Interface for circular connectors in various applications. Its robust construction ensures durability and long-term performance in challenging environments.
Constructed from zinc die-cast for enhanced strength and durability
Nickel-plated surface offers excellent corrosion resistance
IP67 and IPX9 ratings ensure protection against dust and water ingress
