Amphenol Limited, M85049Size 13 Straight Circular Connector Backshell, For Use With 38999 Series Circular Connectors
- RS Stock No.:
- 949-149
- Mfr. Part No.:
- M85049/19-13N04
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€100.78
(exc. VAT)
€123.96
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.78 |
*price indicative
- RS Stock No.:
- 949-149
- Mfr. Part No.:
- M85049/19-13N04
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 Series Circular Connectors | |
| Shell Size | 13 | |
| Orientation | Straight | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 Series Circular Connectors | ||
Shell Size 13 | ||
Orientation Straight | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Limited EMI/RFI Shielding Strain-Relief Backshell features an integrated cable clamp. Engineered to protect electronic cable connections in harsh environments, it provides robust securement.
Aluminium alloy base material with silver electroless nickel plating
Rotatable coupling mechanism featuring clamp screws
Related links
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With Series III And IV EN3645
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With Circular Connectors
- Amphenol Limited For Use With Circular Connectors
