Amphenol Limited, M85049Size 13 Straight Circular Connector Backshell, For Use With 38999 Series Circular Connectors

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.15

(exc. VAT)

€35.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€29.15
10 +€26.82

*price indicative

RS Stock No.:
949-146
Mfr. Part No.:
M85049/88-13Z02
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

38999 Series Circular Connectors

Shell Size

13

Orientation

Straight

Colour

Black

Series

M85049

Standards/Approvals

SAE AS85049

COO (Country of Origin):
IN
The Amphenol Limited Self-Locking Circular Banding Backshell delivers high-performance strain relief and cable management for military applications. Designed for MIL-DTL-38999 Series 3 to 4 connectors, this straight component ensures dependable wiring security.

180 degree straight cable exit angle

Aluminium alloy material

Black zinc cobalt plating and finish

Unshielded application style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy