Amphenol Industrial, Duramate AHDMSize 18 Straight Circular Connector Backshell, For Use With AHDM Series Connectors
- RS Stock No.:
- 195-0926
- Mfr. Part No.:
- AHDMBS-18-002
- Manufacturer:
- Amphenol Industrial
Subtotal (1 box of 50 units)*
€451.80
(exc. VAT)
€555.70
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €9.036 | €451.80 |
*price indicative
- RS Stock No.:
- 195-0926
- Mfr. Part No.:
- AHDMBS-18-002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Backshell | |
| For Use With | AHDM Series Connectors | |
| Shell Size | 18 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Thread Size | M32 x 1.5 6H | |
| Length | 82mm | |
| Strain Relief | No | |
| Series | Duramate AHDM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Backshell | ||
For Use With AHDM Series Connectors | ||
Shell Size 18 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Thread Size M32 x 1.5 6H | ||
Length 82mm | ||
Strain Relief No | ||
Series Duramate AHDM | ||
Standards/Approvals No | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Related links
- Amphenol Industrial For Use With AHDM Series Connectors
- Amphenol Industrial For Use With AHDM Series Connectors
- Amphenol For Use With AHDP Series WTA Modification
- Amphenol Industrial Circular Connector Panel Mount Plug IP67 Duramate
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial Circular Connector Cable Socket IP67 Duramate
- Amphenol Industrial Circular Connector Panel Mount Plug IP67 Duramate
- Amphenol Connector Front Female IP69K, AHDM Series
