Amphenol Limited, M85049Size 15 Right Angle Circular Connector Backshell, For Use With 38999 Series Circular Connectors
- RS Stock No.:
- 949-133
- Mfr. Part No.:
- M85049/90-15Z03
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€130.75
(exc. VAT)
€160.82
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.75 |
*price indicative
- RS Stock No.:
- 949-133
- Mfr. Part No.:
- M85049/90-15Z03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 Series Circular Connectors | |
| Shell Size | 15 | |
| Orientation | Right Angle | |
| Colour | Black | |
| Series | M85049 | |
| Standards/Approvals | SAE AS85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 Series Circular Connectors | ||
Shell Size 15 | ||
Orientation Right Angle | ||
Colour Black | ||
Series M85049 | ||
Standards/Approvals SAE AS85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Limited Self-Locking Banding Backshell delivers robust strain relief and cable management for heavy-duty wiring terminations. Designed for circular connectors, this right-angle adapter ensures ultimate reliability in high-vibration environments.
Aluminium alloy base with black zinc cobalt plating
Cable opening diameter of 0.570 inches or 14.48mm
Outside diameter measuring 1.280 inches or 32.51mm
Special self-locking mechanism prevents decoupling
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With 38999 Series Circular Connectors
- Amphenol Limited For Use With MIL-DTL-38999 Series III
