Amphenol India, M85049Size 25 Right Angle Circular Connector Backshell, For Use With Connector

Get a bulk buy discount

Add 5 more to save €17.60

View bulk pricing options

Subtotal (1 unit)*

€80.02

(exc. VAT)

€98.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€80.02-
5 - 9€76.50€17.60
10 +€72.01€80.10

*price indicative

RS Stock No.:
226-8765
Mfr. Part No.:
M85049/90-25W03
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Backshell

For Use With

Connector

Shell Size

25

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Strain Relief

No

Series

M85049

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol India right angle band lock adapter has 25 connector shell size.

Cadmium olive drab finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy