Amphenol Air LB, VG95319Size 15 Straight Circular Connector Backshell, For Use With Military Connector
- RS Stock No.:
- 251-2431
- Mfr. Part No.:
- VG95319-1011A004A
- Manufacturer:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€67.03
(exc. VAT)
€82.45
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €67.03 | - |
| 10 - 24 | €65.09 | 2% |
| 25 - 49 | €62.54 | 6% |
| 50 - 99 | €60.68 | 9% |
| 100 + | €59.05 | 11% |
*price indicative
- RS Stock No.:
- 251-2431
- Mfr. Part No.:
- VG95319-1011A004A
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| For Use With | Military Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 15 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95319 | |
| Standards/Approvals | VG96976, VG95328, VG96513, VG96949, VG96955, VG96944, VG95234, VG96912, VG95319-1013, VG95218T031, VG95319-1016, VG95319-1011 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
For Use With Military Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 15 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95319 | ||
Standards/Approvals VG96976, VG95328, VG96513, VG96949, VG96955, VG96944, VG95234, VG96912, VG95319-1013, VG95218T031, VG95319-1016, VG95319-1011 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB backshell for connectors is available in sizes 9 to 25 in straight or angled as a band adapter, clamping cone or as an adapter for shrink fit parts in all VG versions.
Operating temperature range from -65 °C to + 260 °C
Designs with adapted cable outlet available
Related links
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LBSize 11 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector, 128-Way
