Amphenol Air LB, VG95319Size 19 Straight Circular Connector Backshell, For Use With Military Connector
- RS Stock No.:
- 251-2433
- Mfr. Part No.:
- VG95319-1011A007A
- Manufacturer:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save €20.70
View bulk pricing optionsSubtotal (1 unit)*
€71.59
(exc. VAT)
€88.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €71.59 | - |
| 10 - 24 | €69.52 | €20.70 |
| 25 - 49 | €66.80 | €119.75 |
| 50 - 99 | €64.79 | €340.00 |
| 100 + | €63.07 | €852.00 |
*price indicative
- RS Stock No.:
- 251-2433
- Mfr. Part No.:
- VG95319-1011A007A
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Backshell | |
| For Use With | Military Connector | |
| Shell Size | 19 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95319 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Backshell | ||
For Use With Military Connector | ||
Shell Size 19 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95319 | ||
Standards/Approvals RoHS, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB backshell for connectors is available in sizes 9 to 25 in straight or angled as a band adapter, clamping cone or as an adapter for shrink fit parts in all VG versions.
Operating temperature range from -65 °C to + 260 °C
Designs with adapted cable outlet available
Related links
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LBSize 11 Straight Circular Connector Backshell, For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector
- Amphenol Air LB For Use With Military Connector, 128-Way
- Amphenol Air LB For Use With Military Connector
