Phoenix ContactSize 26mm Top Entry Circular Connector Backshell, For Use With QPD Connectors
- RS Stock No.:
- 255-9978
- Mfr. Part No.:
- 1582151
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9978
- Mfr. Part No.:
- 1582151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | QPD Connectors | |
| Shell Size | 26mm | |
| Body Orientation | Top Entry | |
| Gender | Female | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With QPD Connectors | ||
Shell Size 26mm | ||
Body Orientation Top Entry | ||
Gender Female | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cap made of transparent plastic is used for QPD connectors. It has a height of 20.5 mm.
color of cap is transparent
EAC approved
Degree of protection is IP50
EAC approved
Degree of protection is IP50
Related links
- Phoenix ContactSize 38.1mm Straight Circular Connector Backshell, For Use With QPD Connectors
- Phoenix ContactSize 22 mm Straight Circular Connector Backshell SCRJ Push Pull Panel Mounting Frames
- Phoenix Contact For Use With M23 External Thread Connectors
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
