Phoenix ContactSize 22 mm Straight Circular Connector Backshell, For Use With RJ45, SCRJ Push Pull Panel Mounting Frames

Subtotal (1 unit)*

€16.50

(exc. VAT)

€20.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.50

*price indicative

RS Stock No.:
256-0092
Mfr. Part No.:
1608155
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

For Use With

RJ45, SCRJ Push Pull Panel Mounting Frames

Product Type

Circular Connector Backshell

Shell Size

22 mm

Orientation

Straight

Gender

Female

Housing Material

Plastic

Colour

Black

Length

57mm

IP Rating

IP67, IP65

Strain Relief

No

Standards/Approvals

PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations, Chapter 8.2 Connectors for Outside Environment (Balanced cabling) and Chapter 8.4 Connectors for outside environment (optical fibre) and Chapter 13 Application specific Cabling and Interconnection Technology (AIDA), version 2.00, order no: 2.252

COO (Country of Origin):
DE
The Phoenix Contact protective cover is used to cover the contact insert in the RJ45 and SC-RJ push pull panel mounting frames. It is made from plastic and cable gland material is of polyamide.

color of cover is black

Degree of protection is IP65 or IP67

Housing material is PA-GF

Seal material is NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy