Amphenol Industrial, Eco-Mate Straight Circular Connector Backshell Strain Relief, For Use With Connector, 7-Way
- RS Stock No.:
- 690-4012
- Mfr. Part No.:
- C016 G11 048 E10 V
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€26.25
(exc. VAT)
€32.30
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 02 November 2026
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €5.25 | €26.25 |
| 25 - 45 | €4.846 | €24.23 |
| 50 - 120 | €4.50 | €22.50 |
| 125 + | €4.20 | €21.00 |
*price indicative
- RS Stock No.:
- 690-4012
- Mfr. Part No.:
- C016 G11 048 E10 V
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Polyamide | |
| Colour | Orange | |
| Thread Size | M20 x 1.5 | |
| Number of Contacts | 7 | |
| IP Rating | IP65 | |
| Strain Relief | Yes | |
| Series | Eco-Mate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Polyamide | ||
Colour Orange | ||
Thread Size M20 x 1.5 | ||
Number of Contacts 7 | ||
IP Rating IP65 | ||
Strain Relief Yes | ||
Series Eco-Mate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Eco-Mate Backshells
Eco-Mate Series
Related links
- Amphenol Industrial For Use With Connector, 7-Way
- Amphenol Industrial Eco-Mate Male Dust Cap Nylon
- Amphenol Industrial Eco-Mate Female Dust Cap IP65 Rated Gold Plated Finish, Nylon
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial Circular Connector Cable Plug IP65, Ecomate C16 Series
- Amphenol Industrial C016 Male Circular Connector, Shell Size 1 IP65 Rated
- Amphenol Industrial C016 Female Circular Connector with Black Finish
