Amphenol Air LB, ECTA 133Size 1 Straight Circular Connector Backshell Strain Relief, For Use With Connector

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-6737
Mfr. Part No.:
1330 1 PES1
Manufacturer:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

1

Orientation

Straight

Gender

Male/Female

Housing Material

Aluminium Alloy

Colour

Grey

Thread Size

M42

Length

42mm

IP Rating

IP67

Strain Relief

Yes

Series

ECTA 133

Standards/Approvals

No

COO (Country of Origin):
DE

Backshells


P: Backshell IP67;PES: Backshell IP67 with Braid Clamping;PM: Backshell Adaptor with Metric Thread

ECTA 133 Metal Circular Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy