Toughcon Circular Connector Backshell
- RS Stock No.:
- 709-3447
- Mfr. Part No.:
- TM118ES-26
- Manufacturer:
- Toughcon
Get a bulk buy discount
Add 5 more to save €2.55
View bulk pricing optionsSubtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.58 | - |
| 5 - 24 | €13.07 | €2.55 |
| 25 - 49 | €12.59 | €24.75 |
| 50 - 99 | €12.13 | €72.50 |
| 100 + | €11.71 | €187.00 |
*price indicative
- RS Stock No.:
- 709-3447
- Mfr. Part No.:
- TM118ES-26
- Manufacturer:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Product Type | Circular Connector Backshell | |
| Length | 72.9mm | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Product Type Circular Connector Backshell | ||
Length 72.9mm | ||
- COO (Country of Origin):
- DE
Backshell With Heat Shrink Hose
The back shell can easily be screwed onto the respective connector or receptacle. The inside of the shrink hose is coated with a special adhesive that forms a positive material bond with the cable. A secure seal is produced, especially when sheathed cables are used. All models are highly reliable and excellent quality.
Features & Benefits
Material Anodised aluminium, polyolefin
Temperature range -55°C to +90°C
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Related links
- Toughcon Circular Connector Backshell
- TE Connectivity For Use With Connector Backshells, 26-Way
- Toughcon Circular Connector Adapter
- Toughcon Circular Connector Cable Socket IP65, TM Series
- Toughcon Circular Connector Cable Mount Female TM Series
- JaegerSize B2 Circular Connector Backshell
- Switchcraft, EN3 Straight Circular Connector Backshell
- Jaeger, MiniatureSize B00 Circular Connector Backshell
