Toughcon Circular Connector Backshell

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€18.96

(exc. VAT)

€23.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.96-
5 - 24€17.0610%
25 - 49€15.3519%
50 - 99€13.8227%
100 +€12.4334%

*price indicative

RS Stock No.:
709-3545
Mfr. Part No.:
TM178UD-154
Manufacturer:
Toughcon
Find similar products by selecting one or more attributes.
Select all

Brand

Toughcon

Product Type

Circular Connector Backshell

Length

72.9mm

IP Rating

IP65

COO (Country of Origin):
DE

Backshell With Cable Gland


Highly durable Backshells with fitted cable screw attachments for a wide range of cable requirements. Various lengths are available to suit the needs of your application. All models are highly reliable and excellent quality.

Features & Benefits


Material: Nickel plated brass;Contact holder insert depends on the version

Toughcon Circular Connectors (Metal)


Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy