Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18/16 AWG
- RS Stock No.:
- 190-3000
- Mfr. Part No.:
- SM16ML11S6
- Manufacturer:
- Souriau Sunbank by Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-3000
- Mfr. Part No.:
- SM16ML11S6
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Wire Size | 18/16 AWG | |
| Current | 13A | |
| Series | TRIM TRIO SM | |
| For Use With | TRIM TRIO | |
| Contact Type | Signal | |
| Length | 28mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750 V | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 6mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Wire Size 18/16 AWG | ||
Current 13A | ||
Series TRIM TRIO SM | ||
For Use With TRIM TRIO | ||
Contact Type Signal | ||
Length 28mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750 V | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 6mΩ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Wire and Insulation Crimp Contacts
Stamped and formed contacts made from high conductive copper alloy with gold over nickel plate finish
Souriau UTS
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18 → 16 AWG
- Toughcon Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
