Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

€65.33

(exc. VAT)

€80.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 1€65.33€0.653
2 - 3€63.56€0.636
4 +€61.80€0.618

*price indicative

RS Stock No.:
190-3054
Mfr. Part No.:
SC16ML 1TK6
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16

Current

13A

Wire Size

16, 18AWG

Series

TRIM TRIO SC

Contact Type

Signal

Length

19mm

Contact Plating

Tin

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Crimp Two Piece Formed Contacts


Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams


Flammability rating UL94V0

2 VDE 0110 Group C versions 3 and 7 ways

Moulded keyways ensure error free mating

Standard shell sizes and contact arrangements

High conductive copper alloy

Gold flash or tin plate options

Incorporating stainless steel spring for contact retention

Gold flash or tin plate options

Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712

Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.

The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.

Note

Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.

Related links