TE Connectivity AMP Female Circular Connector Dust Cap, PVC
- RS Stock No.:
- 468-808
- Distrelec Article No.:
- 304-49-584
- Mfr. Part No.:
- 204131-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
€231.16
(exc. VAT)
€284.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.16 | €33.023 |
*price indicative
- RS Stock No.:
- 468-808
- Distrelec Article No.:
- 304-49-584
- Mfr. Part No.:
- 204131-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Series | AMP | |
| Material | PVC | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Series AMP | ||
Material PVC | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Dust cover is crafted to provide excellent protection for connector receptacles, ensuring reliability even in the most demanding environments. Made from durable PVC, it effectively shields components from dust and moisture, significantly extending the lifespan of your connectors. The robust design and precise engineering offer an ideal fit, while maintaining ease of installation and removal. With a maximum operating temperature of 125 °C, this cover is suitable for a wide range of applications, including automotive and industrial use. Its compliance with EU regulations highlights its safety and eco-friendliness, making it a conscientious choice for modern engineers and designers. Choose this dust cover for a blend of functionality and quality, making it an essential addition to your connector accessories.
Constructed from high-quality PVC for enhanced durability and protection
Designed to fit standard connector receptacles perfectly
Resistant to a wide operating temperature range, ensuring optimal performance
Meets stringent EU RoHS and ELV compliance standards for environmental safety
Simple installation process without compromising secure attachment
Ideal for use in automotive, electronics, and industrial applications
Related links
- TE Connectivity AMP Male Circular Connector Dust Cap, Vinyl
- TE Connectivity AMP Female Circular Connector Brass
- TE Connectivity AMP Female Circular Connector with Black Chromium Finish, Copper
- Banner S15WL Male Circular Connector Dust Cap IP65 with Nickel Finish, Polyvinyl Chloride
- Bulgin PX0 Circular Connector Dust Cap Polyvinyl Chloride
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- TE Connectivity HDC34 Connector Dust Cap
- TE Connectivity IMC Connector Dust Cap
