TE Connectivity AMP Female Circular Connector, Shell Size M11, Brass
- RS Stock No.:
- 468-900
- Distrelec Article No.:
- 304-49-681
- Mfr. Part No.:
- 2174225-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-900
- Distrelec Article No.:
- 304-49-681
- Mfr. Part No.:
- 2174225-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Gender | Female | |
| Shell Size | M11 | |
| Series | AMP | |
| Material | Brass | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Gender Female | ||
Shell Size M11 | ||
Series AMP | ||
Material Brass | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- JP
The TE Connectivity Exceptional seven-position circular connector is engineered to meet the demands of diverse applications, ensuring robust performance and longevity. With its brass shell, it offers superior durability while the LCP insulation material guarantees reliable electrical insulation. The connector's M11 shell size and preloaded contacts are designed for optimal functionality, providing ease of use in various configurations. The unique N-coded polarization enhances precision in alignment, making it ideal for applications requiring meticulous attention to detail. Its ability to operate within a wide temperature range ensures versatility across multiple environments, affirming its status as a reliable solution for your connection needs.
Designed for harsh environmental conditions
Offers excellent thermal stability for reliable performance
Provides ease of installation with preloaded contacts
Facilitates secure connections through threaded coupling
Keyed alignment ensures precise mating every time
Low halogen content promotes environmental safety
Compliant with various international directives for peace of mind
Related links
- TE Connectivity AMP Female Circular Connector with Black Chromium Finish, Copper
- TE Connectivity AMP Female Circular Connector Dust Cap, Polyvinyl Chloride
- TE Connectivity 2101 Male Circular Connector, Shell Size 103
- TE Connectivity Female Contacts Keyed
- Bulgin 6000 Male Dust Cap IP68 with Nickel Finish, Brass
- Amphenol Industrial C016 Male Circular Connector, Shell Size 1 IP65 Rated
- Amphenol Industrial C016 Female Circular Connector with Black Finish
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
