TE Connectivity AMP Female Circular Connector, Shell Size 2, with Black Chromium Finish, Copper

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-534
Distrelec Article No.:
304-64-985
Mfr. Part No.:
2101553-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector

Gender

Female

Shell Size

2

Sub Type

Receptacle

Series

AMP

Panel Mount Fitting

Yes

Material

Copper

Finish

Black Chromium

Colour

Black, Silver

Standards/Approvals

2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity 7 Position Circular Connector is designed for reliable wire-to-panel connections, ensuring versatile application in various environments. With its sealed design and reverse gender configuration, it provides added security against environmental factors, making it an ideal choice for both professional and industrial settings. Constructed from high-quality materials such as black chromium-plated copper alloy and PEEK insulation, this connector not only delivers exceptional performance but also exhibits durability and resistance to harsh conditions. The preloaded contact configuration streamlines installation and enhances connection stability. Suitable for applications requiring a robust, efficient, and safe electrical connection, this connector stands out in its class.

Sealed design ensures protection against moisture and contaminants

High-quality materials contribute to improved durability and longevity

Reverse gender feature allows for versatile application options

Preloaded contacts facilitate quick and secure installation

Designed to operate over a wide temperature range, ensuring reliability in diverse conditions

Threaded coupling provides robust mating retention for enhanced security

Lightweight design simplifies handling and installation without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy