TE Connectivity 2101 Male Circular Connector, Shell Size 103
- RS Stock No.:
- 474-532
- Distrelec Article No.:
- 303-23-063
- Mfr. Part No.:
- 2101550-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€268.73
(exc. VAT)
€330.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.73 |
*price indicative
- RS Stock No.:
- 474-532
- Distrelec Article No.:
- 303-23-063
- Mfr. Part No.:
- 2101550-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Gender | Male | |
| Shell Size | 103 | |
| Series | 2101 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Gender Male | ||
Shell Size 103 | ||
Series 2101 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug is designed for robust performance in demanding environments, featuring a 7-position configuration to accommodate various applications. Engineered with solder cups, it allows for easy and secure attachment, ensuring reliable connectivity. The compact design lends itself to versatility in use cases ranging from industrial machinery to automotive applications, making it a reliable choice for engineers looking for durability and efficiency. Its specifications cater to high-quality standards, enhancing both functionality and longevity. With compliance to EU directives and a focus on reduced environmental impact, this plug demonstrates a commitment to sustainability without compromising on performance.
Compact and versatile 7-position design suitable for diverse applications
Solder cups facilitate secure and efficient connections
Built to withstand demanding industrial conditions
Low halogen content, contributing to safer environmental practices
Compliant with EU RoHS Directive, ensuring reduced risk of hazardous substances
Designed for easy hand soldering with tin/lead solder for maintenance efficiency
Related links
- TE Connectivity 2101 Male Circular Connector
- TE Connectivity AMP Female Circular Connector Brass
- Amphenol Industrial C016 Male Circular Connector, Shell Size 1 IP65 Rated
- TE Connectivity AMP Female Circular Connector with Black Chromium Finish, Copper
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
