Telegartner STX M12x1 Male Dust Cap, Shell Size M12 x 1 IP67 Rated, with Nickel Finish
- RS Stock No.:
- 827-4467
- Mfr. Part No.:
- H80030A0008
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 5 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- Plus 254 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.61 | - |
| 5 - 24 | €11.99 | €3.10 |
| 25 - 49 | €11.32 | €32.25 |
| 50 + | €10.69 | €96.00 |
*price indicative
- RS Stock No.:
- 827-4467
- Mfr. Part No.:
- H80030A0008
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Shell Size | M12 x 1 | |
| Military Standard | No | |
| Series | STX M12x1 | |
| IP Rating | IP67 | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Colour | Black | |
| For Use With | Industrial applications | |
| Standards/Approvals | DIN EN 50173-1, CDV IEC 61076-2-109, UL E344985, ISO/IEC 11801, IEC 61918, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Dust Cap | ||
Gender Male | ||
Shell Size M12 x 1 | ||
Military Standard No | ||
Series STX M12x1 | ||
IP Rating IP67 | ||
Cord Included Yes | ||
Finish Nickel | ||
Colour Black | ||
For Use With Industrial applications | ||
Standards/Approvals DIN EN 50173-1, CDV IEC 61076-2-109, UL E344985, ISO/IEC 11801, IEC 61918, IEC 60332-1 | ||
- COO (Country of Origin):
- DE
Connector Accessories, STX M12x1 Series
A range of protective plug and receptacle connectors caps for the STX M12x1 series of connectors, these caps are suitable for use with either D or X coded connectors.
Telegartner M12 Connectors and Cable Assemblies
Related links
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Copper
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Nitrile Butadiene
- Bulgin M12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin M12 Male Dust Cap with Nickel Finish, Brass
- WAGO 756 Male Dust Cap, Shell Size M12 IP67 Rated
- Bulgin M12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin M12 Female Dust Cap with Nickel Finish, Brass
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
