Souriau Sunbank by Eaton UTS MIL-STD-1344, MIL-C-26482 Female Dust Cap, Shell Size 8 IP68 Rated, Polyamide
- RS Stock No.:
- 160-2001
- Mfr. Part No.:
- 850013B
- Manufacturer:
- Souriau Sunbank by Eaton
Image representative of range
Subtotal (1 unit)*
€105.48
(exc. VAT)
€129.74
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.48 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€54.84
(exc. VAT)
€67.45
(inc. VAT)
- RS Stock No.:
- 160-2001
- Mfr. Part No.:
- 850013B
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 8 | |
| Military Standard | MIL-STD-1344, MIL-C-26482 | |
| Series | UTS | |
| IP Rating | IP68 | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Colour | Black | |
| For Use With | 90° Backshells, Straight Backshells, Professional And General Electronics, Military Applications | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 8 | ||
Military Standard MIL-STD-1344, MIL-C-26482 | ||
Series UTS | ||
IP Rating IP68 | ||
Material Polyamide | ||
Cord Included Yes | ||
Colour Black | ||
For Use With 90° Backshells, Straight Backshells, Professional And General Electronics, Military Applications | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
851 series - Caps
Caps available for sockets and plugs.
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Related links
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 12 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTO MIL-STD-202 IP67 Metal
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide

