Souriau Sunbank by Eaton UTS MIL-C-26482, MIL-STD-1344 Female Dust Cap, Shell Size 8 IP68 Rated, Polyamide
- RS Stock No.:
- 912-0841
- Distrelec Article No.:
- 144-62-542
- Mfr. Part No.:
- UTS8DCG
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
In Stock
- Plus 237 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
- Plus 1,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.24 |
| 10 - 24 | €7.50 |
| 25 + | €6.91 |
*price indicative
- RS Stock No.:
- 912-0841
- Distrelec Article No.:
- 144-62-542
- Mfr. Part No.:
- UTS8DCG
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Sub Type | Sealing Cap | |
| Shell Size | 8 | |
| Military Standard | MIL-C-26482, MIL-STD-1344 | |
| Series | UTS | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Dust Cap | ||
Sub Type Sealing Cap | ||
Shell Size 8 | ||
Military Standard MIL-C-26482, MIL-STD-1344 | ||
Series UTS | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Polyamide | ||
Cord Included Yes | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Accessories
A range of accessories for the UTS Series of connectors.
Souriau UTS Series Plugs & Receptacles
Related links
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 12 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS Female Dust Cap Polyamide
- LEMO 2M MIL STD-810-E Female Dust Cap with Nickel Finish, Aluminium
