Login / Register to access your benefits
Recently searched

    Souriau Sunbank by Eaton UTS MIL-C-26482, MIL-STD-1344 Female Dust Cap, Shell Size 8 IP68 Rated, Polyamide

    Subtotal (1 pack of 100 units)*

    €454.22

    (exc. VAT)

    €558.69

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pack(s)
    Per Pack
    Per unit*
    1 +€454.22€4.542

    *price indicative

    RS Stock No.:
    190-3107
    Mfr. Part No.:
    UTS8DCG
    Manufacturer:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Souriau Sunbank by Eaton

    Gender

    Female

    Shell Size

    8

    Military Standard

    MIL-C-26482, MIL-STD-1344

    Series

    UTS

    IP Rating

    IP68

    Panel Mount Fitting

    Yes

    Material

    Polyamide

    Cord Included

    Yes

    Colour

    Black

    Related links